Omron D2FN4162R Subminiature Switch Nano SPST-NO 3A PCB Solder Lug

MPN
D2FN4162R
Brand
Omron
Order Code
15-4756
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
200+ £1.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 112 in stock

The Omron D2FN4162R is a subminiature switch designed for precision applications.

It features a single pole single throw normally open (SPST-NO) configuration, supporting up to 3A current.

With solder lug terminals, it is suitable for PCB mounting.

Typical applications include consumer electronics and small appliance control.


Type Limit Switch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 30

Reviews

Be the first to submit a review

Trustpilot