Omron D2FN4156D Ultra Subminiature Basic Switch Compact High Precision

MPN
D2FN4156D
Brand
Omron
Order Code
15-0074
Country of Origin
Japan
View Full Product Range (52)
Qty Unit Price (Ex VAT)
200+ £0.737
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack order, lead time 4 months

Omron D2FN4156D is a highly compact ultra subminiature switch known for its precision.

It features a long mechanical life and a reliable snapping mechanism.

This switch is ideal for use in applications requiring precise control, such as home appliances and automotive devices.

The D2FN4156D is robust and suitable for high-density mounting.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Short Roller Lever

Reviews

Be the first to submit a review

Trustpilot