Omron D2FN4152A Subminiature Basic Switch Compact Snap Action SPST-NC

MPN
D2FN4152A
Brand
Omron
Order Code
15-0334
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
500+ £0.982
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 525 in stock

The Omron D2FN4152A is a compact subminiature basic switch featuring snap action and SPST-NC contacts.

This durable switch is designed for reliable performance with a long mechanical life.

It is commonly used in consumer electronics, appliances, and industrial control applications.

The D2FN4152A is known for its precise switching capabilities and compact size.


Type Limit Switch
Contact Configuration SPST
Switch Function On/(Off)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 30

Reviews

Be the first to submit a review

Trustpilot