Omron D2FN4056H Subminiature Switch Small Basic High Durability

MPN
D2FN4056H
Brand
Omron
Order Code
15-0828
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
200+ £1.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 153 in stock

The Omron D2FN4056H is a compact subminiature switch known for its high durability.

It features reliable contact performance and long mechanical life.

This switch is ideal for applications requiring precision and durability, such as in industrial controls and consumer electronics.

The D2FN4056H also supports versatile mounting configurations for various design needs.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Button

Reviews

Be the first to submit a review

Trustpilot