Omron D2FN2029M Snap Acting Limit Switch SPDT Momentary 0.1A

MPN
D2FN2029M
Brand
Omron
Order Code
15-0878
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
200+ £0.812
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 247 in stock

The Omron D2FN2029M is a compact, snap-acting limit switch with a single-pole, double-throw (SPDT) configuration.

It is rated for momentary action and has a current capacity of 0.1 ampere.

This switch is commonly used in control systems and automation applications.

Its small size makes it ideal for installation in tight spaces.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Button

Reviews

Be the first to submit a review

Trustpilot