Omron D2FN2001M Snap Acting Limit Switch SPDT Momentary 0.1A

MPN
D2FN2001M
Brand
Omron
Order Code
15-0958
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
250+ £0.742
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 31 in stock

The Omron D2FN2001M is a snap acting limit switch with a single pole double throw (SPDT) configuration.

It operates momentarily and is rated for currents up to 0.1 ampere.

This switch is typically used in applications requiring precise and rapid switching, such as in industrial machinery and safety devices.

The compact design and reliability make it suitable for space-constrained environments.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Button

Reviews

Be the first to submit a review

Trustpilot