Omron D2FN1175D Subminiature Basic Switch Ultra Small DPST High Durability

MPN
D2FN1175D
Brand
Omron
Order Code
15-0077
Country of Origin
Japan
View Full Product Range (52)
Qty Unit Price (Ex VAT)
250+ £0.480
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 558 in stock

Omron D2FN1175D is an ultra-small, subminiature basic switch designed for high durability.

It features a double pole single throw (DPST) configuration.

Suitable for applications requiring compact switch elements, it is commonly used in consumer electronics and office equipment.

The switch ensures reliable performance in limited space environments.


Type Limit Switch
Contact Configuration DPST
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Button

Reviews

Be the first to submit a review

Trustpilot