Omron D2FN1061H Subminiature Basic Switch Compact SPST-NO Actuator

MPN
D2FN1061H
Brand
Omron
Order Code
15-0741
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
125+ £1.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 230 in stock

The Omron D2FN1061H is a compact subminiature basic switch designed with a single pole single throw normally open (SPST-NO) configuration.

It features a highly responsive actuator, ensuring reliable performance in space-constrained environments.

Typical applications include home appliances and office equipment where compact size and durability are critical.

Omron's reputation for quality ensures the D2FN1061H's suitability for various precise control tasks.


Type Limit Switch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Simulated Roller Lever

Reviews

Be the first to submit a review

Trustpilot