Omron D2FN1051M Subminiature Basic Switch 5A 250VAC SPST-NO

MPN
D2FN1051M
Brand
Omron
Order Code
15-0737
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
100+ £2.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 14/11/2026

The Omron D2FN1051M is a subminiature basic switch with a 5A 250VAC SPST-NO configuration.

It features high precision and durability, suitable for compact applications.

Commonly used in household appliances and office equipment, this switch ensures reliable performance.

Its small size and robust design make it ideal for space-constrained environments.


Type Limit Switch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Actuator Type Short Roller Lever

Reviews

Be the first to submit a review

Trustpilot