Omron D2FN1049R Subminiature Switch High Precision Compact Design

MPN
D2FN1049R
Brand
Omron
Order Code
15-5973
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
188+ £0.848
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 188
Despatched within 5 working days - 471 in stock

Omron's D2FN1049R is a high precision subminiature switch known for its compact design.

It features reliable contact stability and long life.

The switch is ideal for applications in consumer electronics and telecommunications equipment.

Its small size makes it suitable for limited space installations.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Simulated Roller Lever

Reviews

Be the first to submit a review

Trustpilot