Omron D2FN1036G Subminiature Basic Switch Compact SPDT 0.1A 125VAC

MPN
D2FN1036G
Brand
Omron
Order Code
15-5256
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
150+ £1.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 1,090 in stock

The Omron D2FN1036G is a compact subminiature basic switch.

It features a single-pole double-throw (SPDT) configuration with a rating of 0.1A at 125VAC.

The switch is designed for use in applications requiring precise actuation, such as in consumer electronics and small home appliances.

Its small size makes it ideal for integration in devices with limited space.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Short Roller Lever

Reviews

Be the first to submit a review

Trustpilot