Omron D2FN1028F Switch Subminiature Basic SPDT Pin Plunger 100GF

MPN
D2FN1028F
Brand
Omron
Order Code
15-1023
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
65+ £1.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 65
Available to back orderBack order, lead time 4 months

The Omron D2FN1028F is a subminiature basic switch designed with a SPDT pin plunger.

It features a 100gf operating force, ideal for precise applications.

Commonly used in consumer electronics, it ensures reliability and long service life.

Its compact size allows integration in small devices.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Pin Plunger

Reviews

Be the first to submit a review

Trustpilot