Omron D2FN1026M Subminiature Basic Switch Compact Lever Type

MPN
D2FN1026M
Brand
Omron
Order Code
15-4789
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
200+ £0.681
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 1,307 in stock

The Omron D2FN1026M is a subminiature basic switch known for its compact lever design.

It features a high precision and long-lasting snap action mechanism.

Typically used in consumer electronics and industrial control panels, it ensures reliable switching.

The switch is versatile and designed for low-speed and low-power applications.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Simulated Roller Lever

Reviews

Be the first to submit a review

Trustpilot