Omron D2FN1002B Snap Action Switch Subminiature Hinge Lever PCB Mount

MPN
D2FN1002B
Brand
Omron
Order Code
15-5779
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
250+ £0.908
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 2,234 in stock

The Omron D2FN1002B is a subminiature snap action switch with a hinge lever.

It is designed for PCB mounting and offers precise switching performance.

This component is typically used in electronic devices for applications requiring reliable tactility and compact design.

Its main attributes include a high durability rating and versatility in various engineering contexts.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Hinge Lever

Reviews

Be the first to submit a review

Trustpilot