Omron D2FN1001D Switch Snap Acting Limit SPDT Momentary 0.5A Subminiature

MPN
D2FN1001D
Brand
Omron
Order Code
15-0830
Country of Origin
Japan
View Full Product Range (52)
Qty Unit Price (Ex VAT)
250+ £0.815
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 32,048 in stock

The Omron D2FN1001D is a subminiature snap-acting limit switch.

It features a single pole double throw (SPDT) configuration with a momentary action.

Designed to carry 0.5A, it is suitable for precision applications.

Typical uses include automotive and appliance components.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Button

Reviews

Be the first to submit a review

Trustpilot