Omron D2FN1000F Subminiature Basic Switch High Precision SPDT Short Stroke

MPN
D2FN1000F
Brand
Omron
Order Code
15-0902
Country of Origin
Japan
View Full Product Range (52)
Qty Unit Price (Ex VAT)
300+ £0.649
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Despatched within 5 working days - 6,950 in stock

The Omron D2FN1000F is a highly precise subminiature basic switch with SPDT (Single Pole Double Throw) functionality and a short stroke.

It features high precision for reliable performance in compact spaces.

Typical applications include telecommunications equipment and measuring instruments.

The switch's compact design is ideal for devices requiring miniaturised components.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Button

Reviews

Be the first to submit a review

Trustpilot