Omron D2FN-9203G Subminiature Basic Switch High Durability SPDT

MPN
D2FN9203G
Brand
Omron
Order Code
15-0896
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
250+ £0.849
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 747 in stock

The Omron D2FN-9203G is a subminiature basic switch known for its high durability and SPDT configuration.

With a compact design, it features reliable performance for various applications.

This switch is commonly used in consumer electronics and industrial equipment.

Designed for longevity, it provides consistent operation in demanding environments.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Button

Reviews

Be the first to submit a review

Trustpilot