Omron D2F-L2 Microswitch 30VDC 2A SPDT Hinge Roller Lever Momentary

MPN
D2F-L2
Brand
Omron
EAN-13
2050007644088
Order Code
05-6326
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £2.58
250+ £1.49
750+ £1.17
1250+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

The Omron D2F-L2 is a subminiature basic switch designed with a lever actuator.

It features a single pole, single throw normally closed (SPST-NC) contact configuration, supporting a current rating of 0.5A at 125V.

This switch is known for its reliability and compact size, making it ideal for applications in consumer electronics and small appliances.

The durable construction ensures consistent performance in repetitive operations.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Roller Lever
Connection Solder pins
Contact AC Voltage 125V ac
Contact DC Voltage 30V dc
Contact Type 1 change-over
Engineering Part No D2FL2
Engineering Series No D2FN
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 65°C
Mechanical Life 1000000Operations
Microswitch Type Ultra Subminiature
Minimum Operating Temperature 25°C
Operating Force 0.78N
Packaging Type Bag
Product Type Micro Switch
Series D2F
Standards/Approvals RoHS
Switch Contact Current 3A
Switch position 1 x On/(On)
Switching Voltage 30V DC
Terminal Type PCB Terminal

Reviews

Be the first to submit a review

Trustpilot