Omron D2F-L-D Microswitch 2A 30VDC SPDT Momentary Hinge Lever Actuator

MPN
D2F-L-D
Brand
Omron
EAN-13
2050007640004
Order Code
05-6330
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
5+ £1.05
250+ £0.830
750+ £0.814
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

The Omron D2F-L-D is a subminiature basic switch featuring a snap action design.

It has a single pole double throw (SPDT) configuration, offering reliable and precise switching.

This compact switch is commonly used in electronic equipment and consumer devices.

Its small size and durable construction make it suitable for high-density mounting.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 30
Actuator Type Hinge Lever
Connection Solder tag
Contact DC Voltage 30V dc
Contact Type 1 change-over
Engineering Part No D2FLD
Engineering Series No D2FN
Hazardous Area Certification No
IP Rating IP40
Length 12.8mm
Maximum Operating Temperature 65°C
Mechanical Life 1000000Operations
Microswitch Type Ultra Subminiature
Minimum Operating Temperature 25°C
Operating Force 0.78N
Packaging Type Bag
Product Type Micro Switch
Series D2F
Standards/Approvals RoHS
Switch Contact Current 3A
Switch position 1 x On/(On)
Switching Voltage 30V DC
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot