Omron D2F-L-A1 Microswitch SPDT 2A 30VDC Hinge Lever Actuator

MPN
D2F-L-A1
Brand
Omron
EAN-13
2050007639992
Order Code
05-6329
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
5+ £1.40
900+ £1.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

The Omron D2F-L-A1 is a subminiature basic switch featuring a lever design.

It has a single pole, double throw (SPDT) snap action mechanism and is rated for 5A at 125V.

This switch is commonly used in electronics for reliable clicking action, suitable for applications such as mouse buttons or precision equipment control.

Its durable build ensures high performance in various low-torque applications.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Hinge Lever
Connection Solder pins (right-angle)
Contact Type 1 change-over
Engineering Part No D2FLA1
Engineering Series No D2FN
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 85°C
Mechanical Life 1000000Operations
Microswitch Type Ultra Subminiature
Minimum Operating Temperature 25°C
Operating Force 0.78N
Packaging Type Bag
Product Type Subminiature Micro Switch
Series D2F
Standards/Approvals RoHS
Switch Contact Current 3A
Switch position 1 x On/(On)
Switching Voltage 30V DC
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot