Omron D2F-FL3-D Microswitch SPDT 30V DC 0.5A Momentary Panel Mount

MPN
D2F-FL3-D
Brand
Omron
EAN-13
2050007644002
Order Code
05-6324
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
5+ £1.03
250+ £0.831
750+ £0.760
1250+ £0.755
2500+ £0.750
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 81 in stock

The Omron D2F-FL3-D is a basic subminiature switch.

It has a single pole double throw (SPDT) configuration and operates at 0.1A, 125VAC.

This switch features a hinge lever for easy actuation.

It is typically used in consumer electronics and small appliance applications.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.5A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Simulated Roller Lever
Connection Solder tag
Contact Type 1 change-over
Engineering Part No D2FFL3D
Engineering Series No D2FN
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 65°C
Mechanical Life 1000000Operations
Microswitch Type Ultra Subminiature
Minimum Operating Temperature 25°C
Operating Force 0.39N
Packaging Type Bag
Product Type Micro Switch
Series D2F
Standards/Approvals RoHS
Switch position 1 x On/(On)
Switching Voltage 30V DC
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot