Omron D2F-FL2 Microswitch 30VDC 0.5A SPDT Hinge Roller lever

MPN
D2F-FL2
Brand
Omron
EAN-13
2050007643913
Order Code
05-6323
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £1.80
250+ £1.78
750+ £1.77
1250+ £1.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 1,101 availableBack-order availability date - 13/11/2026

The Omron D2F-FL2 is a micro switch used primarily in precision applications.

It features a single-pole, single-throw normally open (SPST-NO) contact configuration.

The switch can handle up to 1A at 125VAC and includes a hinge lever for actuation.

It's widely used in consumer electronics and small appliances requiring precise control.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.5A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Roller Lever
Connection Solder pins
Contact DC Voltage 30V dc
Contact Type 1 change-over
Engineering Part No D2FFL2
Engineering Series No D2FN
Hazardous Area Certification No
IP Rating IP40
Length 12.8mm
Maximum Operating Temperature 65°C
Mechanical Life 1000000Operations
Microswitch Type Ultra Subminiature
Minimum Operating Temperature 25°C
Operating Force 0.39N
Packaging Type Bag
Product Type Micro Switch
Series D2F
Standards/Approvals RoHS
Switch Contact Current 1A
Switch position 1 x On/(On)
Switching Voltage 30V DC
Terminal Type PCB Terminal

Reviews

Be the first to submit a review

Trustpilot