Omron D2F-A1 Subminiature Switch High Reliability Compact Design

MPN
D2F-A1
Brand
Omron
Order Code
15-4573
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
150+ £1.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack order, lead time 4 months

The Omron D2F-A1 subminiature switch is known for its high reliability and compact design.

This switch is capable of precise operations with a long service life, making it an ideal choice for high-frequency applications and limited spaces.

Its mechanical characteristics include a low operating force and a repeatable operating angle, contributing to consistent performance.

Typical applications for this switch include use in electronic devices, office equipment, and communication equipment.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Button

Reviews

Be the first to submit a review

Trustpilot