Omron D2F-5L3 Microswitch Snap Acting Limit Switch 1 x On/(On) 1pc

MPN
D2F-5L3
Brand
Omron
EAN-13
2050007643807
Order Code
05-6318
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
5+ £1.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 114 in stock

The Omron D2F-5L3 is an SPDT micro switch with a hinged lever.

It operates at 0.5A and 125VAC, offering precise operation and reliability.

This component is commonly used in consumer electronics and industrial equipment.

Its compact design makes it ideal for space-constrained applications.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Lever
Connection Solder pins
Contact Type 1 change-over
Engineering Part No D2F5L3
Engineering Series No D2FN
Packaging Type Bag
Switch position 1 x On/(On)

Reviews

Be the first to submit a review

Trustpilot