Omron D2F-01L30 Switch Subminiature Long Lever SPDT 0.1A 125VAC

Image Representative of Range

Omron D2F-01L30 Switch Subminiature Long Lever SPDT 0.1A 125VAC

MPN
D2F-01L30
Brand
Omron
Order Code
15-5076
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
15+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack-order availability date - 12/11/2026

The Omron D2F-01L30 is a subminiature switch with a long lever, providing a reliable SPDT configuration.

It can handle a current of 0.1A at 125VAC, making it suitable for low power applications.

This switch is ideal for use in electronic devices, appliances, and automation systems.

Its compact design allows for efficient integration into various equipment.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Long Lever

Reviews

Be the first to submit a review

Trustpilot