Omron D2F-01L2-D3 Switch Ultra Subminiature Basic 1A 125VAC SPDT Lever

MPN
D2F-01L2-D3
Brand
Omron
Order Code
15-5510
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
200+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack order, lead time 4 months

The Omron D2F-01L2-D3 switch is an ultra subminiature basic switch.

It features a single-pole double-throw (SPDT) contact configuration and a lever actuator.

The switch supports a current rating of 1A at 125VAC.

Typically used in consumer electronics and industrial equipment, it offers reliable performance in space-constrained applications.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 1A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Hinge Roller Lever
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 85°C
Mechanical Life 1000000Operations
Minimum Operating Temperature 40°C
Product Type Limit Switch
Series D2F
Standards/Approvals UL (UL61058-1)/cUL (CSA C22.2 No.61058-1)
Switching AC Voltage 250V ac
Switching DC Voltage 30V dc

Reviews

Be the first to submit a review

Trustpilot