Omron D2F-01L2-D Snap Acting Switch SPDT Momentary 0.1A Subminiature

MPN
D2F-01L2-D
Brand
Omron
Order Code
15-5518
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
125+ £1.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Available to back orderBack-order availability date - 12/11/2026

The Omron D2F-01L2-D is a subminiature snap-acting switch.

It features a single pole double throw (SPDT) mechanism and functions as a momentary switch.

With a current rating of 0.1A, it is suitable for low-power applications.

Typical uses include electronics and small appliances requiring precision control.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Short Roller Lever

Reviews

Be the first to submit a review

Trustpilot