Omron D2F-01L-T Microswitch 0.1A 30VDC SPDT Solder Terminal

MPN
D2F-01L-T
Brand
Omron
EAN-13
2050007643760
Order Code
05-6314
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
5+ £0.913
250+ £0.857
750+ £0.801
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 115 in stock

The Omron D2F-01L-T is a lever actuated subminiature basic switch known for its reliability and compact size.

It features a snap action mechanism for precise operation and a long operating lifespan.

The switch is typically used in consumer electronics, appliances, and automation controls.

Its compact design allows it to fit in tight spaces, making it ideal for small devices.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 30
Actuator Type Hinge Lever
Connection Solder pins
Contact DC Voltage 30V dc
Contact Type 1 change-over
Engineering Part No D2F01LT
Engineering Series No D2FN
Hazardous Area Certification No
IP Rating IP40
Length 12.8mm
Maximum Operating Temperature 65°C
Mechanical Life 1000000Operations
Microswitch Type Ultra Subminiature
Minimum Operating Temperature 25°C
Operating Force 0.78N
Packaging Type Bag
Product Type Micro Switch
Series D2F
Standards/Approvals RoHS
Switch Contact Current 100mA
Switch position 1 x On/(On)
Switching Voltage 30V DC
Terminal Type PCB Terminal

Reviews

Be the first to submit a review

Trustpilot