Omron D2F-01L-A1 Subminiature Basic Switch Lever Actuated Compact

MPN
D2F-01L-A1
Brand
Omron
Order Code
15-4788
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
150+ £0.978
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 1,250 in stock

The Omron D2F-01L-A1 is a subminiature basic switch with a lever actuator designed for high precision applications.

It features a compact form factor suitable for space-constrained environments.

This switch provides reliable performance in consumer electronics and home appliances.

Typical applications include control panels and measurement devices.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Lever
Depth 3mm
Hazardous Area Certification No
IP Rating IP40
Product Type Micro Switch
Series D2F
Standards/Approvals No
Switch Contact Current 100mA
Terminal Type PCB Terminal

Reviews

Be the first to submit a review

Trustpilot