Omron D2F-01FL3-D Subminiature Switch SPST 0.74N 10000000 Cycles

MPN
D2F-01FL3-D
Brand
Omron
Order Code
15-4695
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
150+ £1.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 150 in stock

The Omron D2F-01FL3-D is a subminiature switch with a single pole single throw (SPST) configuration.

It has a low operating force of 0.74 newtons and is designed to endure up to 10,000,000 cycles.

This switch is ideal for applications requiring compact size and reliability, such as in consumer electronics and automotive controls.

The product's durability and precise actuation make it a preferred choice for high-precision equipment.


Type Limit Switch
Contact Configuration SPDT
Switch Function Off/(On)
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Simulated Roller Lever
Contact DC Voltage 30V dc
Hazardous Area Certification No
IP Rating IP40
Length 12.8mm
Maximum Operating Temperature 65°C
Mechanical Life 1000000Operations
Microswitch Type Ultra Subminiature
Minimum Operating Temperature 25°C
Operating Force 0.39N
Product Type Micro Switch
Series D2F
Standards/Approvals RoHS
Switch Contact Current 3A
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot