Omron D2F-01FL3-A Snap Acting Limit Switch SPDT Momentary 0.1A

MPN
D2F-01FL3-A
Brand
Omron
Order Code
15-5737
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
150+ £2.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack-order availability date - 12/11/2026

Omron's D2F-01FL3-A is a snap acting limit switch featuring a single pole double throw (SPDT) configuration with momentary action.

It can handle a current of 0.1A, making it suitable for low-power applications.

The switch is commonly used in consumer electronics, industrial equipment, and automation systems for precise control and reliability.

Its compact design and durable construction ensure consistent performance in demanding environments.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Simulated Roller Lever

Reviews

Be the first to submit a review

Trustpilot