Omron D2F-01FL2-A Subminiature Basic Switch SPDT 0.1A Hinge Lever

Image Representative of Range

Omron D2F-01FL2-A Subminiature Basic Switch SPDT 0.1A Hinge Lever

MPN
D2F-01FL2-A
Brand
Omron
Order Code
15-5072
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
80+ £1.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 23 in stock

The Omron D2F-01FL2-A is a subminiature basic switch with a single-pole double-throw (SPDT) configuration and a 0.1A current rating.

It features a hinge lever actuator for flexible operation.

This switch is commonly used in electronic devices for precise control where space is limited.

Its reliability and compact design make it suitable for consumer electronics and instrumentation.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Hinge Roller Lever
Contact Type Crossbar
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 85°C
Mechanical Life 1000000Cycles
Minimum Operating Temperature 40°C
Operating Force 1.47N
Product Type Limit Switch
Series D2F
Standards/Approvals UL (UL61058-1)/cUL (CSA C22.2 No.61058-1)
Switching AC Voltage 250V ac
Switching DC Voltage 30V dc

Reviews

Be the first to submit a review

Trustpilot