Omron D2F-01FL Microswitch SPDT Momentary 0.1A 30VDC Snap Acting

MPN
D2F-01FL
Brand
Omron
EAN-13
2050007637332
Order Code
05-6309
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
10+ £0.604
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

The Omron D2F-01FL is a subminiature switch featuring a single pole double throw (SPDT) configuration.

It has a current rating of 0.1A at 125VAC and is actuated by a pin plunger.

This switch is designed for precise and reliable performance in compact spaces.

Typical applications include electronic devices, light industrial equipment, and automotive controls.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Pin Plunger
Connection Solder pins
Contact Type 1 change-over
Engineering Part No D2F01FL
Engineering Series No D2FN
Packaging Type Bag
Switch position 1 x On/(On)
Switching Voltage 30V DC

Reviews

Be the first to submit a review

Trustpilot