Omron D2F-01FL-D3 Microswitch SPDT Momentary 0.1A 30VDC solder term

MPN
D2F-01FL-D3
Brand
Omron
EAN-13
2050007643517
Order Code
05-6310
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
5+ £0.884
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 385 in stock

The Omron D2F-01FL-D3 is a subminiature switch with a top plunger mechanism.

It is configured as a single pole double throw (SPDT) switch that is momentary.

This switch is commonly used in compact and precise applications such as computer mice or electronic instruments.

Its reliable performance makes it ideal for rapid actuation and accurate switch operations.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 30
Actuator Type Plunger
Connection Solder tag
Contact Type 1 change-over
Engineering Part No D2F01FLD3
Engineering Series No D2FN
Packaging Type Bag
Switch position 1 x On/(On)
Switching Voltage 30V DC

Reviews

Be the first to submit a review

Trustpilot