Omron D2F-01FL-D Subminiature Basic Limit Switch SPDT Momentary 0.1A

MPN
D2F-01FL-D
Brand
Omron
Order Code
15-5145
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
20+ £1.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack order, lead time 4 months

The Omron D2F-01FL-D is a subminiature basic limit switch with SPDT momentary action.

It is designed to handle a current rating of 0.1A.

This switch is commonly used in applications like consumer electronics and telecommunications equipment.

The compact design makes it ideal for environments where space is limited.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Hinge Lever
Contact AC Voltage 125V ac
Contact DC Voltage 30V dc
Depth 5.8mm
Hazardous Area Certification No
IP Rating IP40
Length 12.8mm
Maximum Operating Temperature 65°C
Mechanical Life 1000000Operations
Microswitch Type Ultra Subminiature
Minimum Operating Temperature 25°C
Operating Force 0.25N
Product Type Micro Switch
Series D2F
Standards/Approvals RoHS
Switch Contact Current 100mA
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot