Omron D2F-01F-T Microswitch SPDT Momentary 0.1A 30VDC solder term.

MPN
D2F-01F-T
Brand
Omron
EAN-13
2050007643531
Order Code
05-6311
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
5+ £1.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

The Omron D2F-01F-T is a subminiature basic switch with a single pole double throw (SPDT) configuration.

It features a hinge lever and handles 0.1A at 125VAC, providing reliable performance in compact spaces.

This switch is ideal for applications like electronic devices and industrial equipment.

Its durable construction ensures longevity and precise operation.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Pin Plunger
Actuating Force 0.74N
Connection Solder pins
Contact DC Voltage 30V dc
Contact Type 1 change-over
Engineering Part No D2F01ft
Engineering Series No D2FN
Hazardous Area Certification No
IP Rating IP40
Length 12.8mm
Maximum Operating Temperature 65°C
Mechanical Life 1000000Operations
Microswitch Type Ultra Subminiature
Minimum Operating Temperature 25°C
Operating Force 0.74N
Packaging Type Bag
Product Type Micro Switch
Series D2F
Standards/Approvals RoHS
Switch Contact Current 100mA
Switch position 1 x On/(On)
Switching Voltage 30V DC
Terminal Type PCB Terminal

Reviews

Be the first to submit a review

Trustpilot