Omron D2F-01F Microswitch 30VDC 0.1A SPDT Momentary Pin Plunger

MPN
D2F-01F
Brand
Omron
EAN-13
2050007637288
Order Code
05-6308
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
10+ £0.751
50+ £0.746
100+ £0.695
250+ £0.676
500+ £0.620
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 241 in stock

The Omron D2F-01F is a subminiature basic switch with a hinged lever, suitable for precision applications.

With SPDT configuration, it offers 1NC and 1NO contacts to handle up to 5A.

This switch is commonly used in electronic devices and control panels for reliable actuation.

Omron's design ensures durability and consistent performance in compact spaces.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 30
Actuator Type Plunger
Actuating Force 0.74N
Connection Solder pins
Contact Type 1 change-over
Engineering Part No D2F01F
Engineering Series No D2FN
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 65°C
Mechanical Life 1000000Operations
Microswitch Type Ultra Subminiature
Minimum Operating Temperature 25°C
Operating Force 0.74N
Packaging Type Bag
Product Type Subminiature Micro Switch
Series D2F
Standards/Approvals RoHS
Switch Contact Current 100mA
Switch position 1 x On/(On)
Switching Voltage 30V DC
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot