Omron D2F-01F-D Subminiature Basic Switch SPDT Normally Closed

MPN
D2F-01F-D
Brand
Omron
Order Code
15-4985
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1000+ £1.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 12/11/2026

The Omron D2F-01F-D is a subminiature basic switch known for its durability and compact size.

As an SPDT normally closed switch, it ensures consistent performance in various applications.

Ideal for use in consumer electronics and industrial equipment, it provides reliable switching operations.

The robust design and high precision make it suitable for sensitive devices requiring accurate control.


Type Limit Switch
Contact Configuration SPDT
Switch Function SPDT NC
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Pin Plunger
Contact DC Voltage 30V dc
Hazardous Area Certification No
IP Rating IP40
Length 12.8mm
Maximum Operating Temperature 65°C
Mechanical Life 1000000Operations
Microswitch Type Ultra Subminiature
Minimum Operating Temperature 25°C
Operating Force 0.74N
Product Type Micro Switch
Series D2F
Standards/Approvals RoHS
Switch Contact Current 100mA
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot