Omron D2F-01 Microswitch 30V DC 0.1A SPDT Momentary Pin Plunger

MPN
D2F-01
Brand
Omron
EAN-13
2050007637233
Order Code
05-6306
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
10+ £1.17
250+ £1.16
750+ £1.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

The Omron D2F-01 subminiature basic switch features high durability, ensuring long-lasting performance.

With its SPDT configuration, it allows for single-pole double-throw applications.

This switch is ideal for use in consumer electronics and automotive devices.

Its compact design makes it suitable for integration in limited spaces.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Pin Plunger
Actuating Force 1.47N
Connection Solder pins
Contact DC Voltage 30V dc
Contact Type 1 change-over
Engineering Part No D2F01
Engineering Series No D2FN
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 65°C
Mechanical Life 1000000Operations
Microswitch Type Ultra Subminiature
Minimum Operating Temperature 25°C
Operating Force 1.47N
Packaging Type Bag
Product Type Micro Switch
Series D2F
Standards/Approvals RoHS
Switch Contact Current 100mA
Switch position 1 x On/(On)
Switching Voltage 30V DC
Terminal Type PCB Terminal

Reviews

Be the first to submit a review

Trustpilot