Omron D2F-01-D Subminiature Basic Switch 1A 125V SPDT Solder Terminals

MPN
D2F-01-D
Brand
Omron
Order Code
15-5235
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
250+ £0.990
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack order, lead time 4 months

The Omron D2F-01-D is a subminiature basic switch with a single-pole double-throw (SPDT) configuration.

Rated for 1A at 125V, it features solder terminals for connection.

This switch is ideal for compact and precise electronic applications such as consumer electronics and small appliances.

Its robust design ensures reliable performance in a variety of devices.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 1A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Pin Plunger
Contact DC Voltage 30V dc
Hazardous Area Certification No
IP Rating IP40
Length 12.8mm
Maximum Operating Temperature 65°C
Mechanical Life 1000000Operations
Microswitch Type Ultra Subminiature
Minimum Operating Temperature 25°C
Operating Force 1.47N
Product Type Micro Switch
Series D2F
Standards/Approvals RoHS
Switch Contact Current 100mA
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot