Omron D2F-01-A1 Basic Switch SPDT Momentary 0.1A Subminiature

MPN
D2F-01-A1
Brand
Omron
Order Code
15-5418
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
200+ £1.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 247 in stock

The Omron D2F-01-A1 is a subminiature basic switch designed for reliability and durability.

It features a single pole double throw (SPDT) momentary action with a 0.1A current rating.

This switch is ideal for use in consumer electronics and industrial control applications.

Its compact design makes it suitable for applications with space constraints.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Button

Reviews

Be the first to submit a review

Trustpilot