Omron D2F-01-A Microswitch 30VDC 0.1A SPDT Momentary Pin Plunger

MPN
D2F-01-A
Brand
Omron
EAN-13
2050007637240
Order Code
05-6307
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
5+ £1.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The Omron D2F-01-A is a basic subminiature SPDT switch with a 100gf operating force.

It features a hinge lever for easy actuation and reliable operation.

Typical applications include consumer electronics and office equipment.

Its compact design suits space-constrained environments well.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 30
Actuator Type Pin Plunger
Actuating Force 1.47N
Connection Solder pins (right-angle)
Contact Type 1 change-over
Engineering Part No D2F01A
Engineering Series No D2FN
Packaging Type Bag
Switch position 1 x On/(On)
Switching Voltage 30V DC

Reviews

Be the first to submit a review

Trustpilot