Omron D2D-1102 Snap Acting Limit Switch SPST On-Off

Image Representative of Range

Omron D2D-1102 Snap Acting Limit Switch SPST On-Off

MPN
D2D-1102
Brand
Omron
Order Code
15-5849
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
16+ £5.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 16
Despatched within 5 working days - 15 in stock

The Omron D2D-1102 is a snap acting limit switch with a single pole, single throw (SPST) configuration for on-off operation.

It features a robust design suitable for precise and reliable switching in various applications.

The switch is commonly used in machinery and equipment to detect positions and boundaries.

Its durable construction ensures long-lasting performance in industrial environments.


Type Limit Switch
Contact Configuration SPST
Switch Function Off/On
Voltage Rating - DC N/A (AC Rated)
Actuator Type Plunger
Contact AC Voltage 250V ac
Contact Current 16A
Contact DC Voltage 5V dc
Depth 13mm
Housing Material Silver
IP Rating IP40
Length 30mm
Maximum Operating Temperature 85°C
Mechanical Life 1000000Operations
Minimum Operating Temperature 25°C
Operating Force 2.94N
Product Type Door Micro Switch
Series D2D
Standards/Approvals RoHS, TUV, CSA, VDE, UL
Terminal Type Tab
Width 21.2mm

Reviews

Be the first to submit a review

Trustpilot