Omron D2AW9154A Switch Sealed With Integrated Resistors

MPN
D2AW9154A
Brand
Omron
Order Code
15-0765
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
50+ £3.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron D2AW9154A is a sealed switch featuring integrated resistors, ensuring durability and reliability in harsh environments.

Designed for sensitive applications, it maintains excellent performance in conditions with high moisture or dust presence.

This switch is commonly used in automotive, industrial, and consumer electronics where precise and consistent operation is required.

The compact design and built-in resistors reduce the need for additional components, simplifying circuit designs.


Type Microswitch
Contact Configuration SPST
Current Rating (Amps) 2A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12

Reviews

Be the first to submit a review

Trustpilot