Omron D2AW9147R Switch Sealed With Integrated Resistors

MPN
D2AW9147R
Brand
Omron
Order Code
15-0785
Country of Origin
China
View Full Product Range (39)
Qty Unit Price (Ex VAT)
50+ £3.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron D2AW9147R is a sealed switch with integrated resistors designed for enhanced durability and reliability.

This micro switch features a compact design suitable for tight spaces and is ideal for applications requiring precise on-off functionality.

The switch is commonly used in automotive, industrial, and consumer electronic devices.

Its sealed construction protects against dust and moisture, ensuring long-lasting performance in harsh environments.


Type Microswitch
Contact Configuration SPST
Switch Function Off/On
Current Rating (Amps) 2A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12

Reviews

Be the first to submit a review

Trustpilot