Omron D2AW9143F Sealed Switch With Integrated Resistors

MPN
D2AW9143F
Brand
Omron
Order Code
15-0766
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
50+ £3.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron D2AW9143F is a sealed switch designed for reliable operation in harsh environments.

It features integrated resistors, enhancing its durability and performance.

This switch is ideal for automotive and industrial applications, where high resistance to dust and moisture is crucial.

Its compact design allows for easy installation in confined spaces.


Type Microswitch
Contact Configuration SPST
Current Rating (Amps) 2A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12

Reviews

Be the first to submit a review

Trustpilot