Omron D2AW9134G D2AW Line Micro Switch SPDT 125V Acuator 7mm

MPN
D2AW9134G
Brand
Omron
Order Code
15-0821
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
50+ £3.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron D2AW9134G is a robust micro switch designed for reliable performance.

It features a 7mm actuator and supports SPDT configuration with a 125V rating.

The switch is ideal for applications requiring compact and precise control, such as in household appliances or industrial machinery.

This Omron product is widely regarded for its durability and high-quality construction.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 12

Reviews

Be the first to submit a review

Trustpilot