Omron D2AW9128B D2AW Switch SPST-NO Simulated Roller Lever

MPN
D2AW9128B
Brand
Omron
Order Code
15-0781
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
50+ £3.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron D2AW9128B is a SPST-NO switch with a simulated roller lever.

It is designed for precise control and reliable performance.

The switch is often used in applications such as vending machines and door detection systems.

Its compact design and durability make it suitable for various industrial environments.


Type Microswitch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 2A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Actuator Type Simulated Roller Lever

Reviews

Be the first to submit a review

Trustpilot