Omron D2AW9125H D2AWR1ER053D R Compact Switch SPST-NO Mechanical

MPN
D2AW9125H
Brand
Omron
Order Code
15-0778
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
50+ £4.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

Omron's D2AW9125H is a compact switch featuring SPST-NO contacts and a mechanical design.

This reliable switch is characterised by its long operational lifespan.

It is suitable for applications in household appliances and electronic devices.

The D2AW9125H ensures consistent performance in demanding environments.


Type Microswitch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 2A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Actuator Type Long Leaf Lever

Reviews

Be the first to submit a review

Trustpilot