Omron D2AW9111H D2AW-R1-A053FL R Compact Switch SPDT 5A PCB Pins

MPN
D2AW9111H
Brand
Omron
Order Code
15-0772
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
50+ £3.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron D2AW9111H is a compact switch with a single pole double throw (SPDT) configuration.

It supports a current rating of 5A and features PCB pins for easy integration with circuit boards.

This switch is typically used in applications such as small appliances or electronics requiring reliable switching operations.

Its durable design ensures consistent performance in both commercial and industrial settings.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Actuator Type Long Leaf Lever

Reviews

Be the first to submit a review

Trustpilot